ARC GROUP 36 W LED Light, 240V Batten Twin, 1 Lamp, 1.26 m Long, IP65

Subtotal (1 unit)*

€32.92

(exc. VAT)

€40.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.92

*price indicative

RS Stock No.:
671-431
Mfr. Part No.:
RTD366
Manufacturer:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Product Type

Light

Batten Type

Twin

Lamp Shape

Batten

Length

1.26m

Luminous Flux

3780lm

Width

115mm

Depth

86mm

Power

36W

Number of Lamps

1

Colour

White

Lamp Type

LED

Colour Temperature

6500K

Voltage

240V

Lifespan

2year

IP Rating

IP65

Standards/Approvals

CE

Series

RTD366

COO (Country of Origin):
CN
The ARC GROUP LED tube operates at 36W power and delivers 3780 lumens, equivalent to two 18W fluorescent tubes. It emits cool daylight with a color temperature of 6500K, providing bright and clear lighting. Designed for durability, the tube features IP65 protection against dust and water, along with IK08 impact resistance, making it suitable for challenging environments.

Power consumption of 36 watts

Luminous output of 3780 lumens

Equivalent to 2x18W fluorescent tubes

Color temperature of 6500K

IP65 rated for dust and water protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy