ARC GROUP 36 W LED Light, 240V Batten Single, 1 Lamp, 1.24 m Long, IP20
- RS Stock No.:
- 671-404
- Mfr. Part No.:
- LP7065
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.64 |
*price indicative
- RS Stock No.:
- 671-404
- Mfr. Part No.:
- LP7065
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Batten Type | Single | |
| Length | 1.24m | |
| Lamp Shape | Batten | |
| Width | 75.5mm | |
| Luminous Flux | 3600lm | |
| Depth | 25.5mm | |
| Power | 36W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 2year | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | LP7040 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Batten Type Single | ||
Length 1.24m | ||
Lamp Shape Batten | ||
Width 75.5mm | ||
Luminous Flux 3600lm | ||
Depth 25.5mm | ||
Power 36W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 2year | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series LP7040 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Integrated LED batten delivers 36W of power with an output equivalent to a traditional 36W fluorescent tube. It produces a bright 3600 lumens at a NEUTRAL white color temperature of 4000K, providing clear and natural lighting. Designed with a wide 120° beam angle and a high color rendering index (IRC <gt/> 80), it ensures excellent color accuracy and uniform illumination. The quick connector allows for easy and fast installation.
IP20 protection rated
It produces a luminous output of 3600 lumens
The color temperature is NEUTRAL white at 4000 Kelvin
