RS PRO 50 W LED Batten Light, 240V ac Tubular LED, 1 Lamp, 4 ft Long, IP65
- RS Stock No.:
- 715-722
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.52 |
*price indicative
- RS Stock No.:
- 715-722
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 4ft | |
| Lamp Shape | Tubular | |
| Luminous Flux | 7200lm | |
| Width | 85mm | |
| Depth | 88mm | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 4ft | ||
Lamp Shape Tubular | ||
Luminous Flux 7200lm | ||
Width 85mm | ||
Depth 88mm | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- BG
The RS PRO LED Tri-Proof is an industrial lighting product with specifications including 50WS power, 4000K warm white colour temperature, 4ft length, and 7200 lumens output. This specific model is part of a professional product range typically available through industrial suppliers like RS Components. Similar RS PRO Tri-proof lights are often rated for protection against dust and water jets (e.g., IP65), making them suitable for demanding environments like garages, parking lots, and warehouses.
High grade of protection IP65
Operates on a standard voltage of 220 to 240V
Durable high-efficiency LED lighting solution
Related links
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 23 W LED Batten Light 1 Lamp IP65
- RS PRO 37 W LED Batten Light 1 Lamp IP65
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 29 W LED Batten Light 1 Lamp IP65
- PowerLED 50 W LED Batten Light 1 Lamp IP65
- LEDVANCE 50 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
