RS PRO 37 W LED Batten Light, 240V ac Tubular LED, 1 Lamp, 4 ft Long, IP65
- RS Stock No.:
- 715-727
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.52 |
*price indicative
- RS Stock No.:
- 715-727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Lamp Shape | Tubular | |
| Length | 4ft | |
| Luminous Flux | 5000lm | |
| Width | 85mm | |
| Depth | 88mm | |
| Power | 37W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 240V ac | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type LED | ||
Lamp Shape Tubular | ||
Length 4ft | ||
Luminous Flux 5000lm | ||
Width 85mm | ||
Depth 88mm | ||
Power 37W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 240V ac | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- BG
RS PRO LED Batten Light 4 ft
The RS PRO LED Batten Light is a high-performance lighting solution designed for industrial and commercial environments. With a sleek grey finish and a robust IP65 rating, this tubular light is Ideal for areas requiring reliable and efficient illumination. Its 5000 lm luminous flux ensures bright and consistent lighting, making it perfect for workshops, warehouses, and other demanding settings.
Features and Benefits
LED Technology: Provides energy-efficient lighting with reduced power consumption.
IP65 Rating: Offers protection against dust and water, suitable for outdoor and harsh environments.
High Luminous Flux: Delivers 5000 lumens for bright and effective illumination.
6500 K Colour Temperature: Produces a cool white light, Ideal for task lighting.
Single Lamp Design: Simplifies installation and maintenance.
IP65 Rating: Offers protection against dust and water, suitable for outdoor and harsh environments.
High Luminous Flux: Delivers 5000 lumens for bright and effective illumination.
6500 K Colour Temperature: Produces a cool white light, Ideal for task lighting.
Single Lamp Design: Simplifies installation and maintenance.
Applications
Industrial facilities
Commercial buildings
Warehouses
Workshops
Outdoor areas
Commercial buildings
Warehouses
Workshops
Outdoor areas
Additional Information
Supplied with LED lamp
Operates at 240 V AC
37 W power consumption
Dimensions: 4 ft length, 88 mm depth, 85 mm width
Operates at 240 V AC
37 W power consumption
Dimensions: 4 ft length, 88 mm depth, 85 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 37 W LED Batten Light 1 Lamp IP65
- RS PRO 23 W LED Batten Light 1 Lamp IP65
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 29 W LED Batten Light 1 Lamp IP65
- Ansell Lighting 37 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Bailey Electric & Electronics bv 18 W LED Batten Light 1 Lamp IP65
