Ecolink 53 W LED Batten Light, 240V Twin, 1 Lamp, 1.21 m Long, IP65

Subtotal (1 unit)*

€38.92

(exc. VAT)

€47.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.92

*price indicative

RS Stock No.:
722-494
Mfr. Part No.:
911401820787
Manufacturer:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Batten Type

Twin

Product Type

Batten Light

Length

1.21m

Width

74mm

Luminous Flux

6800lm

Depth

71mm

Power

53W

Number of Lamps

1

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Colour Temperature

4000K

Voltage

240V

Lifespan

5year

IP Rating

IP65

Standards/Approvals

UKCA

Series

NCF

COO (Country of Origin):
CN
The Ecolink LED Non corrosive features a high-quality Philips driver, providing long-lasting performance. with a full IP65 construction, it offers superior protection against dust and water. it includes an emergency plug & play kit with a self-test function. with up to 129lm/W efficacy and a CRI <gt/>80, it delivers bright and accurate lighting. stainless steel clips ensure durability and easy installation.

Includes a high-quality Philips driver for reliable performance

Features full IP65 construction for superior protection

Provides an efficacy of up to 129lm/W for bright lighting

Ensures a CRI <gt/>80 for accurate color rendering

Uses stainless steel clips for durability and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy