Bailey Electric & Electronics bv 18 W LED LED, 240V Tube Surface, 1 Lamp, 660 mm Long, IP65
- RS Stock No.:
- 767-980
- Mfr. Part No.:
- 146960
- Manufacturer:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.62 |
*price indicative
- RS Stock No.:
- 767-980
- Mfr. Part No.:
- 146960
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED | |
| Batten Type | Surface | |
| Lamp Shape | Tube | |
| Length | 660mm | |
| Width | 70mm | |
| Depth | 68mm | |
| Dimmable | No | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Colour | Grey | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lamp Designation | T8 | |
| IP Rating | IP65 | |
| PIR Included | No | |
| Standards/Approvals | CE | |
| Series | Relamp | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED | ||
Batten Type Surface | ||
Lamp Shape Tube | ||
Length 660mm | ||
Width 70mm | ||
Depth 68mm | ||
Dimmable No | ||
Power 18W | ||
Number of Lamps 1 | ||
Colour Grey | ||
Lamp Type LED | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lamp Designation T8 | ||
IP Rating IP65 | ||
PIR Included No | ||
Standards/Approvals CE | ||
Series Relamp | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Realm LED is a waterproof surface-mounted fixture designed for energy-efficient LED tubes with a G13 base. It is constructed with a grey plastic housing and a transparent plastic cover, offering high impact resistance and protection against dust and water.
High impact strength IK10
Suitable for lamp power (W) 18 to 18
Related links
- Bailey Electric & Electronics bv 36 W LED LED 1 Lamp IP65
- Bailey Electric & Electronics bv 18 W LED Batten Light 1 Lamp IP65
- Bailey Electric & Electronics bv 18 W LED Tube
- Bailey Electric & Electronics bv Ecoplus Led Tube 1980 lm 18 W LED, G13 Cap (1.2 m)
- Bailey Electric & Electronics bv 36 W LED Batten Light 1 Lamp IP65
- Bailey Electric & Electronics bv 58 W LED LED 1.56 m Long, IP65
- Waldmann 20 W LED Batten Light 2 Lamp IP20
- SEEREP 18 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
