Bailey Electric & Electronics bv 18 W LED Batten Light, 240V Linear LED, 1 Lamp, 721 mm Long, IP65
- RS Stock No.:
- 899-385
- Mfr. Part No.:
- 144028
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.55 |
*price indicative
- RS Stock No.:
- 899-385
- Mfr. Part No.:
- 144028
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 721mm | |
| Lamp Shape | Linear | |
| Width | 53mm | |
| Luminous Flux | 1980lm | |
| Depth | 35mm | |
| Dimmable | No | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 20000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| PIR Included | No | |
| Series | 144028 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 721mm | ||
Lamp Shape Linear | ||
Width 53mm | ||
Luminous Flux 1980lm | ||
Depth 35mm | ||
Dimmable No | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 20000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
PIR Included No | ||
Series 144028 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Batten Slim 600 is a versatile lighting solution designed primarily for use in humid environments. With an IP65 waterproof rating, it ensures reliability in various installations.
Delivers a luminous flux of 1980lm with a colour temperature of 4000K
Constructed from Durable plastic with a white finish for aesthetic appeal
Designed for ambient temperatures ranging from -20°C to +40°C
Easy installation is facilitated by plug-in clamp connectors and mounting brackets
Related links
- Bailey Electric & Electronics bv 36 W LED Batten Light 1 Lamp IP65
- Bailey Electric & Electronics bv 18 W LED LED 1 Lamp IP65
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 50 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
- PowerLED 60 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
