4lite UK 40 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 876-947
- Mfr. Part No.:
- 4L3/1140/EM
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€83.08
(exc. VAT)
€102.19
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.08 |
*price indicative
- RS Stock No.:
- 876-947
- Mfr. Part No.:
- 4L3/1140/EM
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 1.2m | |
| Lamp Shape | Linear Batten | |
| Width | 85mm | |
| Luminous Flux | 5600lm | |
| Dimmable | No | |
| Depth | 75mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 1.2m | ||
Lamp Shape Linear Batten | ||
Width 85mm | ||
Luminous Flux 5600lm | ||
Dimmable No | ||
Depth 75mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Batten designed for various environments, optimising illumination while ensuring durability and longevity under challenging conditions.
Operating temperature range is -20°C to 40°C, ensuring optimal performance in diverse environments
L70 lifespan guarantees 70% light output at 30,000 hours for long-term reliability
IP65 rating provides robust protection against water and dust ingress
Class I electrical insulation enhances safety during usage
Beam angle of 120 degrees allows for wide light distribution
Related links
- 4lite UK 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 60 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 9 W LED Batten Light Anti-corrosive IP65
- 4lite UK 9 W LED Batten Light 240 V Batten Single Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
