LEDVANCE 18 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 600 mm Long, IP65
- RS Stock No.:
- 195-0234
- Mfr. Part No.:
- 4058075300743
- Manufacturer:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-0234
- Mfr. Part No.:
- 4058075300743
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 600mm | |
| Width | 77mm | |
| Luminous Flux | 2160lm | |
| Dimmable | No | |
| Depth | 66mm | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE/CB/TÜV SÜD/EAC/RoHS | |
| Series | DAMP PROOF VALUE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 600mm | ||
Width 77mm | ||
Luminous Flux 2160lm | ||
Dimmable No | ||
Depth 66mm | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE/CB/TÜV SÜD/EAC/RoHS | ||
Series DAMP PROOF VALUE | ||
- COO (Country of Origin):
- CN
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
5 years guarantee
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Application
Industrial and storage facilities Car parks and underpasses Garages Workshops, assembly lines
Related links
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- SHOT 18 W LED Batten Light 240 V Single 78 mm Long, IP65
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
- LEDVANCE 26 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 8 W LED Batten Light 240 V Single 573 mm Long, IP20
