LEDVANCE 70 W LED Batten Light, 220V, 240 V Single, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 195-0235
- Mfr. Part No.:
- 4058075300989
- Manufacturer:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-0235
- Mfr. Part No.:
- 4058075300989
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.8m | |
| Width | 96mm | |
| Luminous Flux | 7500lm | |
| Depth | 83mm | |
| Dimmable | No | |
| Power | 70W | |
| Number of Lamps | 1 | |
| Colour | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 30000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE/CB/TÜV SÜD/EAC/RoHS | |
| Series | DAMP PROOF VALUE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.8m | ||
Width 96mm | ||
Luminous Flux 7500lm | ||
Depth 83mm | ||
Dimmable No | ||
Power 70W | ||
Number of Lamps 1 | ||
Colour Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
Lifespan 30000h | ||
IP Rating IP65 | ||
Standards/Approvals CE/CB/TÜV SÜD/EAC/RoHS | ||
Series DAMP PROOF VALUE | ||
- COO (Country of Origin):
- CN
Ledvance IP65 70 W Fluorescent Ceiling Light.
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
3 years guarantee.
Features and Benefits.
High luminous efficacy: up to 120 lm/W.
Beam angle: 115°.
Through-wiring possible.
Damp Proof.
Anti-corrsive.
Polycarbonate housing.
Equipment / Accessories.
Stainless steel clamps with safety screws included.
Mounting accessories included (suspension kit, theft protection kit).
Applications.
Industrial and storage facilities.
Car parks and underpasses.
Garages.
Workshops, assembly lines.
Related links
- LEDVANCE 58 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
- LEDVANCE 46 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 80 W LED Batten Light 240 V Batten Single 1.8 m Long, IP65
- RS PRO 80 W Integrated LED Batten Light 240 V ac Single 1.8 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light 240 V ac Single 1.8 m Long, IP65
- SHOT 18 W LED Batten Light 240 V Single 78 mm Long, IP65
