Philips Lighting LED Batten Light Single, 1 Lamp, 1.52 m Long
- RS Stock No.:
- 205-0132
- Mfr. Part No.:
- 910505100062
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-0132
- Mfr. Part No.:
- 910505100062
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.52m | |
| Width | 80mm | |
| Depth | 76mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.52m | ||
Width 80mm | ||
Depth 76mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- HU
The Philips Lighting's Coralline waterproof LED module featured with innovative, easy-to-use and high-quality luminaires. It has slim, stylish design and quick and easy installation.
Safety class I
Ambient temperature range 0 to +25 °C
Ingress protection code IP65
Related links
- Philips Lighting LED Batten Light Single 1.52 m Long
- Philips Lighting 24.3 W LED Batten Light 1 Lamp IP65
- Philips Lighting 42.9 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- RS PRO 50 W LED Batten Light 240 V Batten Single 1.52 m Long, IP20
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Philips Lighting 20.5 W LED Batten Light 1 Lamp IP65
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
