Philips Lighting 24.3 W LED Batten Light, 240V Single, 1 Lamp, 1.52 m Long, IP65
- RS Stock No.:
- 205-0133
- Mfr. Part No.:
- 911401823680
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€126.11
(exc. VAT)
€155.12
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.11 |
*price indicative
- RS Stock No.:
- 205-0133
- Mfr. Part No.:
- 911401823680
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.52m | |
| Width | 80mm | |
| Luminous Flux | 3400lm | |
| Depth | 76mm | |
| Dimmable | No | |
| Power | 24.3W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Colour | Grey | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE mark, ENEC mark | |
| Series | G2 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.52m | ||
Width 80mm | ||
Luminous Flux 3400lm | ||
Depth 76mm | ||
Dimmable No | ||
Power 24.3W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied No | ||
Colour Grey | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE mark, ENEC mark | ||
Series G2 | ||
- COO (Country of Origin):
- CN
The Philips Lighting's 840 natural white waterproof is easy-to-use and high-quality luminaire and it provide better wide-beam light distribution for straight forward and effective lighting. It used polycarbonate in hosing material. It used very wide beam angle 105°. Its colour temperature is 4000k and has 3400lm of luminous flux. It has 3-pole
Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP65
Related links
- Philips Lighting 42.9 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Philips Lighting 20.5 W LED Batten Light 1 Lamp IP65
- Philips Lighting 28.6 W LED Batten Light 1 Lamp IP65
- Philips Lighting 15 W LED Batten Light 1 Lamp IP65
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
- LEDVANCE 48 W LED Batten Light 1 Lamp IP20
