Philips Lighting 57.1 W LED Batten Light, 240V Single, 1 Lamp, 1.22 m Long, IP65
- RS Stock No.:
- 205-0143
- Mfr. Part No.:
- 910505100053
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€183.14
(exc. VAT)
€225.26
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €183.14 |
*price indicative
- RS Stock No.:
- 205-0143
- Mfr. Part No.:
- 910505100053
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.22m | |
| Width | 80mm | |
| Luminous Flux | 4000lm | |
| Depth | 76mm | |
| Dimmable | Yes | |
| Power | 57.1W | |
| Number of Lamps | 1 | |
| Lamp Supplied | No | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| Lamp Designation | LED40S | |
| IP Rating | IP65 | |
| Standards/Approvals | ENEC mark, CE mark | |
| Series | WT120C G2 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.22m | ||
Width 80mm | ||
Luminous Flux 4000lm | ||
Depth 76mm | ||
Dimmable Yes | ||
Power 57.1W | ||
Number of Lamps 1 | ||
Lamp Supplied No | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
Lamp Designation LED40S | ||
IP Rating IP65 | ||
Standards/Approvals ENEC mark, CE mark | ||
Series WT120C G2 | ||
- COO (Country of Origin):
- HU
The Philips Lighting's Coralline waterproof LED module featured with innovative, easy-to-use and high-quality luminaires. It has slim, stylish design and quick and easy installation.
Safety class I
Ambient temperature range 0 to +25 °C
Ingress protection code IP65
Related links
- Philips Lighting 20.5 W LED Batten Light 1 Lamp IP65
- Philips Lighting 28.6 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP44
- Philips Lighting 24.3 W LED Batten Light 1 Lamp IP65
- Philips Lighting 42.9 W LED Batten Light 1 Lamp IP65
- Philips Lighting 15 W LED Batten Light 1 Lamp IP65
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
