Sylvania 36 W LED Batten Light, 240V Single, 1 Lamp, 1.22 m Long, IP44
- RS Stock No.:
- 205-0836
- Mfr. Part No.:
- 0044871
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€226.70
(exc. VAT)
€278.84
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €226.70 |
*price indicative
- RS Stock No.:
- 205-0836
- Mfr. Part No.:
- 0044871
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.22m | |
| Luminous Flux | 4030lm | |
| Width | 200mm | |
| Dimmable | No | |
| Depth | 85mm | |
| Power | 36W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Neutral White | |
| Voltage | 240V | |
| Lifespan | 50000h | |
| IP Rating | IP44 | |
| Standards/Approvals | IK 08, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.22m | ||
Luminous Flux 4030lm | ||
Width 200mm | ||
Dimmable No | ||
Depth 85mm | ||
Power 36W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Neutral White | ||
Voltage 240V | ||
Lifespan 50000h | ||
IP Rating IP44 | ||
Standards/Approvals IK 08, CE, RoHS | ||
- COO (Country of Origin):
- CN
The Sylvania's Delta wing LED40 ceiling mounted light has low profile surface and suspended LED diffuser luminaire. The housing is made up of steel. Mostly used in the applications such as education, hospitality, logistics & industry, office, retail.
Ultra low LED flickering rate
IP44 protection class
Class I electrical protection
Related links
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Philips Lighting 20.5 W LED Batten Light 1 Lamp IP65
- Philips Lighting 28.6 W LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- RS PRO 36 W LED Batten Light 240 V Batten Single 1.22 m Long, IP20
- Ecolink 36 W LED Batten Light 1 Lamp IP20
- LEDVANCE 36 W LED Batten Light 1 Lamp IP65
