LEDVANCE 32 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.2 m Long, IP65
- RS Stock No.:
- 223-5013
- Mfr. Part No.:
- 4058075541405
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€185.51
(exc. VAT)
€228.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.51 |
*price indicative
- RS Stock No.:
- 223-5013
- Mfr. Part No.:
- 4058075541405
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.2m | |
| Luminous Flux | 4400lm | |
| Width | 82mm | |
| Dimmable | No | |
| Power | 32W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 865 | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60598-2-22:2014, EN 60598-1:2015 | |
| Series | DP EM 1200 32W 865 IP65 GY | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.2m | ||
Luminous Flux 4400lm | ||
Width 82mm | ||
Dimmable No | ||
Power 32W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Voltage 220V, 240V | ||
Colour Reference Code 865 | ||
IP Rating IP65 | ||
Standards/Approvals EN 60598-2-22:2014, EN 60598-1:2015 | ||
Series DP EM 1200 32W 865 IP65 GY | ||
- COO (Country of Origin):
- CN
The Ledvance damp-proof luminaires has seamless integration of luminaires with emergency lighting function into general lighting and it is suitable for environment such as car parks, underpasses, garages and workshops. The operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time which has easy wiring included prewired driver and battery for emergency lighting function. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 6500K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.
High luminous efficacy up to 135 lm/W
Beam angle 110
Type of protection IP65
Ambient temperature range 5 to +35 °C
Self-contained luminaires
Related links
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 32 W LED Batten Light 2 Lamp IP65
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 26 W LED Batten Light 240 V Single 1.5 m Long, IP65
- LEDVANCE 70 W LED Batten Light 240 V Single 1.8 m Long, IP65
- Ansell 32 W LED Batten Light 240 V 1.2 m Long, IP40
