PowerLED 35 W LED Batten Light, 240V ac Candle Single, 1 Lamp Anti-corrosive, 1.567 m Long, IP65
- RS Stock No.:
- 245-7025
- Mfr. Part No.:
- ORRV-B5S35-4K
- Manufacturer:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7025
- Mfr. Part No.:
- ORRV-B5S35-4K
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Lamp Shape | Candle | |
| Length | 1.567m | |
| Width | 75mm | |
| Luminous Flux | 4200lm | |
| Depth | 70mm | |
| Dimmable | No | |
| Power | 35W | |
| Number of Lamps | 1 | |
| Lamp Supplied | No | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Diameter | 70mm | |
| Standards/Approvals | RoHS, CE, EAC | |
| PIR Included | No | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Batten Light | ||
Batten Type Single | ||
Lamp Shape Candle | ||
Length 1.567m | ||
Width 75mm | ||
Luminous Flux 4200lm | ||
Depth 70mm | ||
Dimmable No | ||
Power 35W | ||
Number of Lamps 1 | ||
Lamp Supplied No | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Diameter 70mm | ||
Standards/Approvals RoHS, CE, EAC | ||
PIR Included No | ||
- COO (Country of Origin):
- CN
The PowerLED ORRV LED Batten is a Single 25W vapour proof, totally serviceable LED batten light, ideal for use in applications where a high level of dirt and dust are present, where access can be difficult and in environments with a high risk of potential impact damage. Manufactured using tough impact-resistant plastic with a polycarbonate lens, stainless steel clips, which is impact tested to IK08.If you require more options for your lighting, including more color variations, Microwave sensors and more then view our original ORRA Series.
4000K single color
Light distribution
Up to 120lm/W
IP65 Ingress protected
Excellent optical design
Impact tested to IK08
Surface and pendant mounting for ease of installation
Available in single and twin variations: 4ft, 5ft and 6ft
Emergency versions available
Related links
- PowerLED 35 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 70 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 35 W LED Batten Light 1.567 m Long, IP65
- PowerLED 25 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 50 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 80 W LED Batten Light 2 Lamp 1.867 m Long, IP65
