PowerLED 80 W LED Batten Light, 220 → 240 V ac Twin Batten, 2 Lamp, Anti-corrosive, 1.867 m Long, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-7033
Mfr. Part No.:
ORRV-B6T80-4K
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Batten Type

Twin

Type

Twin Batten

Length

1.867 m

Width

115 mm

Luminosity

9600 lm

Depth

70 mm

Wattage

80 W

Number of Lamps

2

Lamp Type

LED

Voltage Rating

220 → 240 V ac

Anti-corrosive

Yes

IP Rating

IP65

COO (Country of Origin):
CN
The PowerLED ORRV LED Batten is a Single 25W vapour proof, totally serviceable LED batten light, ideal for use in applications where a high level of dirt and dust are present, where access can be difficult and in environments with a high risk of potential impact damage. Manufactured using tough impact-resistant plastic with a polycarbonate lens, stainless steel clips, which is impact tested to IK08.If you require more options for your lighting, including more color variations, Microwave sensors and more then view our original ORRA Series.

4000K single color
Light distribution
Up to 120lm/W
IP65 Ingress protected
Excellent optical design
Impact tested to IK08
Surface and pendant mounting for ease of installation
Available in single and twin variations: 4ft, 5ft and 6ft
Emergency versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy