LEDVANCE 32 W LED Batten Light, 240V Batten, 2 Lamp, 1.2 m Long, IP65
- RS Stock No.:
- 285-6546
- Mfr. Part No.:
- 4058075541122
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€74.87
(exc. VAT)
€92.09
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.87 |
*price indicative
- RS Stock No.:
- 285-6546
- Mfr. Part No.:
- 4058075541122
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Length | 1.2m | |
| Lamp Shape | Batten | |
| Width | 82mm | |
| Luminous Flux | 4400lm | |
| Dimmable | No | |
| Depth | 68mm | |
| Power | 32W | |
| Number of Lamps | 2 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | Cool Daylight | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Standards/Approvals | ENEC, IEC 60695-2-12, CB, CE, IP65, EAC, UKCA, RoHS, TÜV SÜD, IK08 | |
| Series | DP 1200 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Length 1.2m | ||
Lamp Shape Batten | ||
Width 82mm | ||
Luminous Flux 4400lm | ||
Dimmable No | ||
Depth 68mm | ||
Power 32W | ||
Number of Lamps 2 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Cool Daylight | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
IP Rating IP65 | ||
Standards/Approvals ENEC, IEC 60695-2-12, CB, CE, IP65, EAC, UKCA, RoHS, TÜV SÜD, IK08 | ||
Series DP 1200 | ||
- COO (Country of Origin):
- CN
The LEDVANCE damp-proof Luminaires, with a classic shape, provide evenly distributed light and energy savings of up to 50% compared to fluorescent lamps. They offer easy installation without the need for tools and come with a 3-year guarantee. Ideal for use in industrial and storage facilities, car parks, underpasses, garages, and workshops, including assembly lines.
High luminous efficacy up to 139 lm/W
Beam angle 110°
Related links
- LEDVANCE 32 W LED Batten Light 2 Lamp IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 36 W LED Batten Light 1 Lamp IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- LEDVANCE 58 W LED Batten Light 2 Lamp IP65
- LEDVANCE 81 W LED Batten Light 2 Lamp IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
