LEDVANCE 58 W LED Batten Light, 240V Batten, 2 Lamp, 1.5 m Long, IP65

Subtotal (1 unit)*

€109.28

(exc. VAT)

€134.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€109.28

*price indicative

RS Stock No.:
285-6548
Mfr. Part No.:
4058075541245
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Batten Light

Length

1.5m

Lamp Shape

Batten

Width

82mm

Luminous Flux

8000lm

Depth

68mm

Dimmable

No

Power

58W

Number of Lamps

2

Lamp Supplied

Yes

Colour

Cool White

Lamp Type

LED

Colour Temperature

4000K

Voltage

240V

IP Rating

IP65

Standards/Approvals

IK08, ENEC, TÜV SÜD, IEC 60695-2-12, EAC, UKCA, CE, CB, RoHS, IP65

Series

DP 1500

COO (Country of Origin):
CN
The LEDVANCE damp-proof Luminaires, with a classic shape, provide evenly distributed light and energy savings of up to 50% compared to fluorescent lamps. They offer easy installation without the need for tools and come with a 3-year guarantee. Ideal for use in industrial and storage facilities, car parks, underpasses, garages, and workshops, including assembly lines.

High luminous efficacy up to 139 lm/W

Beam angle 110°

Related links