Weidmüller 7.5 W LED Batten Light, 24V dc Single, 1 Lamp, 240 mm Long, IP67
- RS Stock No.:
- 287-4661
- Distrelec Article No.:
- 301-66-825
- Mfr. Part No.:
- 2436210000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€116.39
(exc. VAT)
€143.16
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 November 2026
- Plus 11 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.39 |
*price indicative
- RS Stock No.:
- 287-4661
- Distrelec Article No.:
- 301-66-825
- Mfr. Part No.:
- 2436210000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 240mm | |
| Luminous Flux | 3470cd | |
| Width | 8mm | |
| Dimmable | Yes | |
| Depth | 40mm | |
| Power | 7.5W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 6500K | |
| Voltage | 24V dc | |
| Lifespan | 60000h | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, RoHS conform, uULus | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 240mm | ||
Luminous Flux 3470cd | ||
Width 8mm | ||
Dimmable Yes | ||
Depth 40mm | ||
Power 7.5W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Temperature 6500K | ||
Voltage 24V dc | ||
Lifespan 60000h | ||
IP Rating IP67 | ||
Standards/Approvals CE, RoHS conform, uULus | ||
Diameter 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller LED module is suitable for the various applications. Optionally easily connectable with M12 connection. Due to the low power consumption, a small enough power supply with 24V for operation.
Operating temperature -20 to 60°C
RoHS compliant
Related links
- Weidmüller 7.5 W LED Batten Light 1 Lamp IP67
- LED2WORK 24 W LED Batten Light 1 Lamp IP50
- LED2WORK 15 W LED Batten Light 1 Lamp IP50
- LED2WORK 48 W LED Batten Light 1 Lamp IP50
- LED2WORK 72 W LED Batten Light 1 Lamp IP50
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- LEDVANCE 42 W LED Batten Light 1 Lamp IP67
- Sylvania 18 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
