Weidmüller 7.5 W LED Batten Light, 24V dc Single, 1 Lamp, 240 mm Long, IP67

Subtotal (1 unit)*

€138.56

(exc. VAT)

€170.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 November 2026
  • Plus 105 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.56

*price indicative

RS Stock No.:
287-4708
Distrelec Article No.:
301-66-826
Mfr. Part No.:
2527930000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Batten Type

Single

Product Type

Batten Light

Length

240mm

Width

9.5mm

Luminous Flux

3470cd

Dimmable

Yes

Depth

40mm

Power

7.5W

Number of Lamps

1

Lamp Supplied

Yes

Lamp Type

LED

Colour Temperature

6500K

Voltage

24V dc

Lifespan

60000h

IP Rating

IP67

Standards/Approvals

uULus, RoHS conform, CE

Diameter

40mm

RoHS Status: Exempt

The Weidmuller LED module is suitable for the various applications. Optionally easily connectable with M12 connection. Due to the low power consumption, a small enough power supply with 24V for operation.

Operating temperature -20 to 60°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy