4lite UK 20 W LED Batten Light, 230V Batten Single Anti-corrosive, 1.266 m Long, IP65
- RS Stock No.:
- 289-2158
- Mfr. Part No.:
- 4L3/1100
- Manufacturer:
- 4lite UK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 289-2158
- Mfr. Part No.:
- 4L3/1100
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.266m | |
| Width | 85mm | |
| Luminous Flux | 2100lm | |
| Depth | 75mm | |
| Dimmable | No | |
| Power | 20W | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 230V | |
| Anti-corrosive | Yes | |
| Lifespan | 54000h | |
| IP Rating | IP65 | |
| Standards/Approvals | IK 08, CE, IP65 | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type Single | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.266m | ||
Width 85mm | ||
Luminous Flux 2100lm | ||
Depth 75mm | ||
Dimmable No | ||
Power 20W | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 230V | ||
Anti-corrosive Yes | ||
Lifespan 54000h | ||
IP Rating IP65 | ||
Standards/Approvals IK 08, CE, IP65 | ||
Series 4L3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED Non corrosive batten light offers a unique light fixing clip design that enables mounting onto BESA boxes. Its LED performance allows for point to point replacement of existing fluorescent lights. Additionally, lockable heavy duty stainless steel clips are supplied as standard for added safety and security.
Class 1 protection class
IP65 degree protection
LED lifespan L80 54000 hours
Self test emergency as standard
Related links
- 4lite UK 70 W LED Batten Light 1.855 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.52 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
- 4lite UK 34 W LED Batten Light 1.866 m Long, IP65
- 4lite UK 28 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 58 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 9 W LED Batten Light 240 V Batten Single Anti-corrosive IP65
