4lite UK 15 W LED Batten Light, 220V, 240 V Batten Twin, 600 mm Long, IP20
- RS Stock No.:
- 289-2175
- Mfr. Part No.:
- 4L3/2013
- Manufacturer:
- 4lite UK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 289-2175
- Mfr. Part No.:
- 4L3/2013
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Lamp Shape | Batten | |
| Length | 600mm | |
| Luminous Flux | 1650lm | |
| Width | 75mm | |
| Dimmable | No | |
| Depth | 25mm | |
| Power | 15W | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 220V, 240V | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | IP20, CE, UKCA | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Lamp Shape Batten | ||
Length 600mm | ||
Luminous Flux 1650lm | ||
Width 75mm | ||
Dimmable No | ||
Depth 25mm | ||
Power 15W | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 220V, 240V | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals IP20, CE, UKCA | ||
Series 4L3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED batten is an energy efficient polycarbonate LED batten. This LED batten offers easy installation with metal clips that attach to the body. Its versatile slim line design makes it suitable for commercial and industrial applications.
Class 1 protection class
IP20 degree protection
UKCA and CE approved
LED lifespan L70 54000 hours
Related links
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 40 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 30 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 25 W LED Batten Light 240 V Batten Twin IP20
- 4lite UK 40 W LED Batten Light 240 V Twin Anti-corrosive IP20
- 4lite UK 18 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
