Ansell 60 W LED Batten Light, 220/240 V Diffuser, 284 mm Long, IP20
- RS Stock No.:
- 289-2202
- Mfr. Part No.:
- ADVRL
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2202
- Mfr. Part No.:
- ADVRL
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Batten Type | Single | |
| Type | Diffuser | |
| Length | 284 mm | |
| Wattage | 60 W | |
| Lamp Type | LED | |
| Voltage Rating | 220/240 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Batten Type Single | ||
Type Diffuser | ||
Length 284 mm | ||
Wattage 60 W | ||
Lamp Type LED | ||
Voltage Rating 220/240 V | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Modern Profile Razor light features dual voltage options of 110V or 230V and an isolating transformer. Crafted with a polycarbonate body and diffuser. Designed for internal use, it offers surface installation, making it suitable for various indoor lighting applications.
Prismatic diffuse
Pull cord for illumination
Class 1 protection class
IP20 degree protection
Pull cord for illumination
Class 1 protection class
IP20 degree protection
Related links
- Ansell 60 W LED Batten Light 1.5 m Long, IP20
- SHOT 16 W LED Batten Light 1 Lamp IP20
- Osram 60 W LED Batten Light 1 Lamp IK08, IP20
- RS PRO 67W LED Batten Light 1 Lamp IP20
- RS PRO 30W LED Batten Light 1 Lamp IP20
- RS PRO 75 W LED Batten Light 1 Lamp IP20
- RS PRO 50 W LED Batten Light 1 Lamp IP20
- RS PRO 65 W LED Batten Light 1 Lamp IP20
