Osram 60 W LED Batten Light, 220 → 240 V LED Luminaire, 1 Lamp, 1.46 m Long, IK08, IP20
- RS Stock No.:
- 179-8546
- Mfr. Part No.:
- 4058075122284
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8546
- Mfr. Part No.:
- 4058075122284
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Type | LED Luminaire | |
| Batten Type | Single | |
| Length | 1.46 m | |
| Width | 62 mm | |
| Depth | 74 mm | |
| Wattage | 60 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool White | |
| Lamp Type | LED | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| Colour Reference | 840 | |
| IP Rating | IK08, IP20 | |
| Standards Met | CB, CE, EAC, ENEC, TUV SUD | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Type LED Luminaire | ||
Batten Type Single | ||
Length 1.46 m | ||
Width 62 mm | ||
Depth 74 mm | ||
Wattage 60 W | ||
Number of Lamps 1 | ||
Colour Tone Cool White | ||
Lamp Type LED | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
Colour Reference 840 | ||
IP Rating IK08, IP20 | ||
Standards Met CB, CE, EAC, ENEC, TUV SUD | ||
- COO (Country of Origin):
- CN
Product Benefits
Replacement of Conventional T8 Luminaries With Up to 7100 Lm
Energy Savings Up to 60 % (compared to Luminaries That Use Fluorescent Lamps)
Optional Reflector Accessory and Multiple Wiring Possibilities for Flexible Applications
5 Years Guarantee
Areas of Application
Direct Replacement for Luminaries With Fluorescent Lamps
Indoor Applications
Industrial and Commercial Halls
Public Areas
Corridors, Stairwells, Basements
Garages
Product Features
Versions With Luminous Flux Between 3500 and 7100 Lm Available
Very High Luminous Efficacy: Up to 125 Lm/W
Robust Metal Housing and Pc Diffusor
Wiring At Back Side of Luminaire
Through Wiring Possible
Replacement of Conventional T8 Luminaries With Up to 7100 Lm
Energy Savings Up to 60 % (compared to Luminaries That Use Fluorescent Lamps)
Optional Reflector Accessory and Multiple Wiring Possibilities for Flexible Applications
5 Years Guarantee
Areas of Application
Direct Replacement for Luminaries With Fluorescent Lamps
Indoor Applications
Industrial and Commercial Halls
Public Areas
Corridors, Stairwells, Basements
Garages
Product Features
Versions With Luminous Flux Between 3500 and 7100 Lm Available
Very High Luminous Efficacy: Up to 125 Lm/W
Robust Metal Housing and Pc Diffusor
Wiring At Back Side of Luminaire
Through Wiring Possible
Related links
- Osram 30 W LED Batten Light 240 V Single 1.46 m Long, IP20
- Osram 46 W LED Batten Light 240 V Single 1.46 m Long, IP20
- RS PRO 53 W Integrated LED Batten Light 240 V Twin 1.46 m Long, IP20
- Philips Lighting 47 W LED Batten Light 1 Lamp, 1.14 m Long
- Philips Lighting 44 W LED Ceiling Light Batten 1 Lamp 1.87 m Long
- RS PRO 67W LED Batten Light 1 Lamp IP20
- RS PRO 30W LED Batten Light 1 Lamp IP20
- SHOT 16 W LED Batten Light 1 Lamp IP20
