Ansell Lighting 31 W LED Batten Light, 220V, 240 V Batten Single, 1.2 m Long, IP20
- RS Stock No.:
- 289-2324
- Mfr. Part No.:
- ATLEVO4
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€72.06
(exc. VAT)
€88.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.06 |
*price indicative
- RS Stock No.:
- 289-2324
- Mfr. Part No.:
- ATLEVO4
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.2m | |
| Lamp Shape | Batten | |
| Luminous Flux | 4300lm | |
| Width | 74.4mm | |
| Dimmable | Yes | |
| Depth | 69.5mm | |
| Power | 31W | |
| Lamp Type | LED | |
| Colour | White | |
| Voltage | 220V, 240V | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | IP 20, IK 06 | |
| Series | Topline EVO CCT Multi Wattage | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.2m | ||
Lamp Shape Batten | ||
Luminous Flux 4300lm | ||
Width 74.4mm | ||
Dimmable Yes | ||
Depth 69.5mm | ||
Power 31W | ||
Lamp Type LED | ||
Colour White | ||
Voltage 220V, 240V | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals IP 20, IK 06 | ||
Series Topline EVO CCT Multi Wattage | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED CCT batten Light is a high performance and multi wattage LED CCT batten light which is suitable for industrial and multi purpose applications. The power selectable offering high and low output option in each length. Excellent light uniformity through high transmittance polycarbonate diffuser.
Powered by Tridonic
Instant light output with unlimited switching
Self test and lithium emergency as standard
Dimmable and Smart options available
Related links
- Ansell Lighting 43 W LED Batten Light 240 V Batten Single IP20
- Ansell Lighting 56 W LED Batten Light 240 V Batten Single IP20
- Ansell Lighting LED Batten Light 240 V Batten Surface IP20
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- RS PRO 20 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- Sylvania 24 W LED Batten Light 240 V Batten Single 1.8 m Long, IP20
- Sylvania 18 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
