Ansell Lighting 56 W LED Batten Light, 220V, 240 V Batten Single, 1.8 m Long, IP20

Subtotal (1 unit)*

€103.34

(exc. VAT)

€127.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.34

*price indicative

RS Stock No.:
289-2326
Mfr. Part No.:
ATLEVO6
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Batten Light

Batten Type

Single

Lamp Shape

Batten

Length

1.8m

Luminous Flux

7800lm

Width

74.4mm

Depth

69.5mm

Dimmable

Yes

Power

56W

Lamp Type

LED

Colour

White

Colour Temperature

5700K

Voltage

220V, 240V

Lifespan

54000h

IP Rating

IP20

Standards/Approvals

IP 20, IK 06

Series

Topline EVO CCT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell LED Batten is a high performance, multi wattage LED CCT batten which is suitable for industrial and multi purpose applications. The power selectable function offering high and low output option in each length. With excellent light uniformity through high transmittance polycarbonate diffuser.

Powered by Tridonic

Instant light output with unlimited switching

Self test and lithium emergency as standard

Dimmable and Smart options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy