Ansell Lighting LED Batten Light Twin Anti-corrosive, 1.566 m Long, IP65
- RS Stock No.:
- 289-2341
- Mfr. Part No.:
- ATOREVO5/SM3
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€146.69
(exc. VAT)
€180.43
(inc. VAT)
- RS Stock No.:
- 289-2341
- Mfr. Part No.:
- ATOREVO5/SM3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.566m | |
| Luminous Flux | 4200lm | |
| Width | 85mm | |
| Depth | 75mm | |
| Lamp Type | LED | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.566m | ||
Luminous Flux 4200lm | ||
Width 85mm | ||
Depth 75mm | ||
Lamp Type LED | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Non corrosive batten suitable for industrial applications and ancillary areas. The LED Performance allows point to point replacement of existing fluorescent luminaires. Its unique luminaire fixing clip design allows option of mounting onto BESA box.
Bluetooth enabled
IP65 degree protection
IK07 degree protection
Class 1 protection class
Related links
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65
- Ansell Lighting 60 W LED Batten Light 1.5 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 78 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 41 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 28 W LED Batten Light 1.566 m Long, IP65

