Ansell Lighting 78 W LED Batten Light, 220V, 240 V Batten Twin Anti-corrosive, 1.865 m Long, IP65
- RS Stock No.:
- 289-2349
- Mfr. Part No.:
- ATORPLED2X6/MWS
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€201.60
(exc. VAT)
€247.97
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.60 |
*price indicative
- RS Stock No.:
- 289-2349
- Mfr. Part No.:
- ATORPLED2X6/MWS
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.865m | |
| Lamp Shape | Batten | |
| Luminous Flux | 8200lm | |
| Width | 115mm | |
| Depth | 70mm | |
| Power | 78W | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 54000h | |
| IP Rating | IP65 | |
| Standards/Approvals | IP 65, IK 07 | |
| Series | Tornado PRO | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.865m | ||
Lamp Shape Batten | ||
Luminous Flux 8200lm | ||
Width 115mm | ||
Depth 70mm | ||
Power 78W | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
Lifespan 54000h | ||
IP Rating IP65 | ||
Standards/Approvals IP 65, IK 07 | ||
Series Tornado PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Robust non corrosive batten ideal for industrial applications and ancillary areas. Its unique base design caters for multiple installation methods. With an installer friendly embedded features aid accurate and fast installation for any application.
Powered by tridonic
Bluetooth enabled
IK07 degree protection
Class 1 protection class
Ultra slim IP65 LED NCF linear
Related links
- Ansell Lighting 78 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 61 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 41 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
