Ansell Lighting 41 W LED Batten Light, 220V, 240 V Twin, 1 Lamp Anti-corrosive, 1.265 m Long, IP65
- RS Stock No.:
- 289-2344
- Mfr. Part No.:
- ATORPLED2X4/M3
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€199.85
(exc. VAT)
€245.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.85 |
*price indicative
- RS Stock No.:
- 289-2344
- Mfr. Part No.:
- ATORPLED2X4/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.265m | |
| Luminous Flux | 4500lm | |
| Width | 115mm | |
| Depth | 70mm | |
| Power | 41W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 54000h | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.265m | ||
Luminous Flux 4500lm | ||
Width 115mm | ||
Depth 70mm | ||
Power 41W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Anti-corrosive Yes | ||
Lifespan 54000h | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Robust non corrosive batten ideal for industrial applications and ancillary areas. Its unique base design caters for multiple installation methods. With an installer friendly embedded features aid accurate and fast installation for any application.
Bluetooth enabled
IK07 degree protection
Class 1 protection class
Ultra slim IP65 LED NCF linear
Related links
- Ansell Lighting 41 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 20 W LED Batten Light 240 V Batten Single Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting 37 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp Anti-corrosive IP65
