Eneloop BQ-CC63E Battery Charger For NiMH AA, AAA 8 Cell with EU plug

Subtotal (1 unit)*

€73.47

(exc. VAT)

€90.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.47

*price indicative


RS Stock No.:
358-641
Mfr. Part No.:
BQ-CC63E
Manufacturer:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Number of Cells Charged

8

Plug Type

EU

Batteries Included

No

Model Number

BQ-CC63E

Related links