Eneloop BQ-CC65E ERP Battery Charger For NiMH AA, AAA 8 Cell with EU plug
- RS Stock No.:
- 358-642
- Mfr. Part No.:
- BQ-CC65E ERP
- Manufacturer:
- Eneloop
Subtotal (1 unit)*
€105.41
(exc. VAT)
€129.65
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 02 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €105.41 |
*price indicative
- RS Stock No.:
- 358-642
- Mfr. Part No.:
- BQ-CC65E ERP
- Manufacturer:
- Eneloop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eneloop | |
Battery Sizes Charged | AA, AAA | |
Chemistries Charged | NiMH | |
Number of Cells Charged | 8 | |
Plug Type | EU | |
Batteries Included | No | |
Model Number | BQ-CC65E ERP | |
Select all | ||
---|---|---|
Brand Eneloop | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiMH | ||
Number of Cells Charged 8 | ||
Plug Type EU | ||
Batteries Included No | ||
Model Number BQ-CC65E ERP | ||
Related links
- Panasonic BQ-CC65E ERP Battery Charger For NiMH AA, AAA 4 Cell with EU plug
- Eneloop BQ-CC63E Battery Charger For NiMH AA, AAA 8 Cell with EU plug
- Panasonic BQ-CC63E Battery Charger For NiMH AA, AAA 8 Cell
- Ansmann Powerline 8 Traveller Battery Charger For NiCd AAA 8 Cell with Worldwide plug
- Ansmann 1001-0094-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug
- Ansmann 1001-0094-01-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug, Batteries Included
- Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA
- Ansmann Comfort Mini Battery Charger For NiMH AA, AAA 2 Cell 1.2V 400mA