- RS Stock No.:
- 183-1586
- Mfr. Part No.:
- 3743000047
- Manufacturer:
- Mascot
8 In stock for delivery within 2 working days
Added
Price Each
€54.96
(exc. VAT)
€67.60
(inc. VAT)
Units | Per unit |
1 + | €54.96 |
- RS Stock No.:
- 183-1586
- Mfr. Part No.:
- 3743000047
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
step charge control with current detection
Universal input voltage (90-264 VAC)
Wake up and low current start-up of deeply discharged batteries
With NTC input on request
Error indication for reverse polarity, short circuit, charging battery packs
with wrong number of cells and safety timer run-out
Universal input voltage (90-264 VAC)
Wake up and low current start-up of deeply discharged batteries
With NTC input on request
Error indication for reverse polarity, short circuit, charging battery packs
with wrong number of cells and safety timer run-out
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 1A |
Plug Type | AUS, EU, UK, USA |
Number of Batteries Charged | 1 |
Input Voltage | 90 → 264V ac |
Batteries Included | Yes |
Number of Charge Stages | 3 |
Model Number | 3743 |
Output Connectors | 2.1mm & 2.5mm DC Plugs |
Weight | 150g |
Dimensions | 108.5 x 49 x 29mm |