Mascot 3546 Battery Charger For Lead Acid 24V 1A with AUS, EU, UK, USA plug, Batteries Included
- RS Stock No.:
- 183-1592
- Mfr. Part No.:
- 3546000052
- Manufacturer:
- Mascot
Subtotal (1 unit)*
€89.86
(exc. VAT)
€110.53
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €89.86 |
*price indicative
- RS Stock No.:
- 183-1592
- Mfr. Part No.:
- 3546000052
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Chemistries Charged | Lead Acid | |
Output Voltage | 24V | |
Charge Current | 1A | |
Plug Type | AUS, EU, UK, USA | |
Number of Batteries Charged | 1 | |
Input Voltage | 90 → 264V ac | |
Batteries Included | Yes | |
Number of Charge Stages | 3 | |
Model Number | 3546 | |
Weight | 220g | |
Output Connectors | 2.1mm & 2.5mm DC Plugs | |
Dimensions | 124 x 50 x 37mm | |
Select all | ||
---|---|---|
Brand Mascot | ||
Chemistries Charged Lead Acid | ||
Output Voltage 24V | ||
Charge Current 1A | ||
Plug Type AUS, EU, UK, USA | ||
Number of Batteries Charged 1 | ||
Input Voltage 90 → 264V ac | ||
Batteries Included Yes | ||
Number of Charge Stages 3 | ||
Model Number 3546 | ||
Weight 220g | ||
Output Connectors 2.1mm & 2.5mm DC Plugs | ||
Dimensions 124 x 50 x 37mm | ||
Related links
- Mascot 3546 Battery Charger For Lead Acid 12V 2A with AUS UK Batteries Included
- Mascot 3743 Battery Charger For Lead Acid 24V 0.56A with AUS UK Batteries Included
- Mascot 3743 Battery Charger For Lead Acid 12V 1A with AUS UK Batteries Included
- Mascot Battery Charger For Lead Acid 24V 500mA with AUS UK, USA plug
- Mascot 2541 Battery Charger For Lead Acid 24V 1.2A with AC plug, Batteries Included
- Mascot Battery Charger For Lead Acid 12V 1A with AUS UK, USA plug
- Mascot 2541 Battery Charger For Lead Acid 12V 2.2A with AC plug, Batteries Included
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS UK, USA plug