Anderson Power Products Battery Connector, 175A
- RS Stock No.:
- 162-4594
- Mfr. Part No.:
- 6329G8
- Manufacturer:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)**
€16.62
(exc. VAT)
€20.44
(inc. VAT)
Temporarily out of stock - back order for despatch 12-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €16.62 |
10 - 24 | €15.69 |
25 - 49 | €14.85 |
50 - 99 | €13.43 |
100 + | €12.28 |
**price indicative
Related links
- Anderson Power Products 175A
- Anderson Power Products 175A, 600 V
- Anderson Power Products Battery Connector, 450A
- Anderson Power Products Battery Connector, 52A
- Anderson Power Products Battery Connector, 50A
- Anderson Power Products Battery Connector, 110A
- Anderson Power Products Battery Connector, 280A
- Anderson Power Products Feed Through 600 V