Anderson Power Products, SB175 Series Battery Connector, 175A, 600 V
- RS Stock No.:
- 162-4603
- Distrelec Article No.:
- 142-11-611
- Mfr. Part No.:
- 995G1-BK-GRAY-V
- Manufacturer:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)**
€13.99
(exc. VAT)
€17.21
(inc. VAT)
126 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €13.99 |
10 - 24 | €13.19 |
25 - 49 | €12.51 |
50 - 99 | €11.35 |
100 + | €10.38 |
**price indicative
- RS Stock No.:
- 162-4603
- Distrelec Article No.:
- 142-11-611
- Mfr. Part No.:
- 995G1-BK-GRAY-V
- Manufacturer:
- Anderson Power Products
Related links
- Anderson Power Products 175A
- Anderson Power Products Feed Through 600 V
- Anderson Power Products 280A, 600 V
- Anderson Power Products 280A, 600 V dc
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products 280A, 600 V
- Anderson Power Products Battery Connector, 175A
- Anderson Power Products Female 2 Way Battery Connector 600 V