Anderson Power Products, SB175 Series Battery Connector, 175A
- RS Stock No.:
- 162-4598
- Mfr. Part No.:
- 6326G8
- Manufacturer:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)**
€18.53
(exc. VAT)
€22.79
(inc. VAT)
50 Within 2 working day(s) (EU stock)*
20 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €18.53 |
10 - 24 | €17.49 |
25 - 49 | €16.57 |
50 - 99 | €14.97 |
100 + | €13.69 |
**price indicative
Related links
- Anderson Power Products 175A, 600 V
- Anderson Power Products Feed Through 600 V
- Anderson Power Products 280A, 600 V
- Anderson Power Products Cable Mount 600 V
- Anderson Power Products 280A, 600 V dc
- Anderson Power Products 280A, 600 V
- Anderson Power Products Battery Connector, 175A
- Anderson Power Products 320A, 150 V