TE Connectivity Battery Contact
- RS Stock No.:
- 476-348
- Distrelec Article No.:
- 304-63-408
- Mfr. Part No.:
- 2229293-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€624.40
(exc. VAT)
€768.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €624.40 | €0.694 |
*price indicative
- RS Stock No.:
- 476-348
- Distrelec Article No.:
- 304-63-408
- Mfr. Part No.:
- 2229293-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Battery Contact | |
| Number of Cells | 7 | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Battery Contact | ||
Number of Cells 7 | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Receptacle Connector is engineered for precision and reliability in your electronic designs. This cutting-edge connector features a 7-position layout with a compact 2 mm centreline, ensuring optimal space utilisation on your printed circuit board. Designed for board mount applications, it supports an operating voltage of up to 30 VDC, making it suitable for a range of signal applications. Featuring a vertical orientation, this connector is crafted with durable thermoplastic housing and a black finish that complements various circuit designs. Its thoughtful design prioritises robust performance, providing a dependable connection that enhances the longevity of your devices.
Board to Board connection system optimises space and simplifies layout
Vertical PCB mount orientation ensures efficient use of board real estate
High quality thermoplastic housing ensures durability and resilience
Gold plated contact area enhances connectivity and reduces wear
Compatibility with a variety of applications due to its signal configuration
Low Halogen content supports environmental compliance and safety
Easy to handle tape and reel packaging simplifies manufacturing processes
Related links
- TE Connectivity Battery Holder
- TE Connectivity Reflow Solderable Battery Contact
- TE Connectivity Battery Interconnect Series Right Angle Through Hole PCB Header 5 mm Pitch
- TE Connectivity CR2032 Battery Holder Plug-In
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- TE Connectivity 5 Way PCB Header, Through Hole
- TE Connectivity 5 Way Male PCB Header Through Hole, 50V dc
- TE Connectivity Vertical 30V 4 A
