TE Connectivity CR2032 Battery Holder Plug-In
- RS Stock No.:
- 508-329
- Mfr. Part No.:
- 1-1775485-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-329
- Mfr. Part No.:
- 1-1775485-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Through Hole | |
| Termination Type | Plug-In | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Through Hole | ||
Termination Type Plug-In | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative Battery Holder is engineered for reliability and optimal performance in various applications. Designed to accommodate two positions with a vertical orientation, it offers an efficient solution for securely holding CR2032 batteries, which are commonly used in an array of electronic devices. Featuring a durable tin (Sn) plating, this battery holder ensures excellent conductivity and longevity in extreme temperatures, ranging from -55 to 105 °C. The product is compliant with EU RoHS and ELV directives, emphasizing its environmentally friendly design. Ideal for projects that demand a dependable power supply, this holder combines practicality with high-performance standards, making it an essential component for both commercial and DIY applications.
Supports a wide operating temperature range
Provides strong and reliable battery connection
Integrates seamlessly into printed circuit boards
Ideal for both precision and high-volume applications
Designed to withstand challenging operational conditions
Offers low halogen materials for enhanced safety
Facilitates quick and easy installation onto boards
Related links
- TE Connectivity CR2032 Battery Holder Leaf Spring
- TE Connectivity CR2032 Battery Holder PCB Connection
- TE Connectivity CR2016, CR2032 Battery Holder Surface Mount
- Wurth Elektronik CR2032 Battery Holder
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- RS PRO CR2032 Battery Holder Surface Mount
- Wurth Elektronik CR2032 Battery Holder Prong Snap
- HARWIN CR2032 Battery Holder Leaf Spring
