Bourns Female 4 Way Modular Contact, Surface Mount, 3A, 60 V
- RS Stock No.:
- 167-3225
- Mfr. Part No.:
- 70AAJ-4-F0
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 box of 30 units)*
€31.41
(exc. VAT)
€38.64
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
30 - 30 | €1.047 | €31.41 |
60 - 90 | €0.89 | €26.70 |
120 - 240 | €0.829 | €24.87 |
270 - 990 | €0.808 | €24.24 |
1020 + | €0.787 | €23.61 |
*price indicative
Related links
- Bourns Male 4 Way Modular Contact 3A, 60 V
- Bourns Modular Contact
- RS PRO 12 Pole Din 60 V IP40 Female, Cable Mount
- Lumberg 12 Pole Din Socket 3A Female, Wall Mount
- Lumberg 12 Pole Din Socket 3A Screw On Cable Mount
- Lumberg 14 Pole Din Socket 3A Female, Cable Mount
- Lumberg 12 Pole Din Socket 3A Female, Cable Mount
- Lumberg 12 Pole Din Plug 3A Female, Wall Mount