Lumberg 12 Pole Din Socket, DIN EN 60529, 3A, 60 V ac IP68, Female, Cable Mount
- RS Stock No.:
- 170-5644
- Mfr. Part No.:
- 0321 12
- Manufacturer:
- Lumberg
77 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€24.114
(exc. VAT)
€29.66
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €24.114 | €1,205.70 |
*price indicative
- RS Stock No.:
- 170-5644
- Mfr. Part No.:
- 0321 12
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0321 Series Sockets
Lumberg 0321 series sockets with threaded joints and solder terminals.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 3A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Contact Plating | Gold over Nickel |
Contact Material | Brass |