Lumberg, 306 12 Pole Straight M16 DIN Socket, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Female

Bulk discount available

Subtotal (1 unit)*

€21.07

(exc. VAT)

€25.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.07
5 - 9€20.46
10 - 14€20.04
15 - 24€19.38
25 +€18.55

*price indicative

RS Stock No.:
698-9388
Mfr. Part No.:
0306 12
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Socket

Number of Contacts

12

Mount Type

Wall Mount

Current

3A

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Series

306

Standards/Approvals

No

Housing Material

Die Cast Zinc

Pole Format

12

Contact Plating

Gold over Nickel

Contact Material

Brass

0306 PCB chassis socket


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Note

Mates with the 0322, see sugestion 5334819

Standards

IEC60130-9

Related links