Keystone Coil Spring AAA, AAAA, N Battery Contact

Subtotal (1 bag of 10 units)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 560 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€0.659€6.59

*price indicative

RS Stock No.:
324-7319
Distrelec Article No.:
304-24-058
Mfr. Part No.:
5203
Manufacturer:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Compatible Battery Size

AAA, AAAA, N

Product Type

Battery Contact

Number of Cells

1

Contact Material

Spring Steel

Termination Type

Coil Spring

Standards/Approvals

No

COO (Country of Origin):
US

Contacts for battery types A; AA / AAA; AAAA; N


Single contacts for wires type A; AA (5224, 5202) or AAA; AAAA; N (5225, 52039)

Double contacts for wires type A; AA (5212) or AAA; AAAA; N (5213 with pole + right or 5214 with pole + left)

Compact size:  8 mm2 for 5225 // 5204 and 10.8 mm2 for 5224 // 5202.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy