Keystone Button AAA, 12 V, N, AAAA Battery Contact

Subtotal (1 bag of 10 units)*

€2.75

(exc. VAT)

€3.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€2.75€0.275

*price indicative

RS Stock No.:
614-2302
Mfr. Part No.:
230-1
Manufacturer:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Compatible Battery Size

AAA, 12 V, N, AAAA

Product Type

Battery Contact

Number of Cells

1

Contact Material

Spring Steel

Mount Type

PCB

Termination Type

Button

Standards/Approvals

No

COO (Country of Origin):
US

Battery contact for "board edge" mounting


Useful and practical universal contacts for "board edge" mounting of battery types AAA, AAAA, N and 12 Volt.

The symmetrical design allows this contact to be used as a positive and negative contact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy