HARWIN CR2016, CR2025, CR2032 Battery Holder Solder Tag
- RS Stock No.:
- 161-3709
- Mfr. Part No.:
- S8401-46
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 25 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.32
(exc. VAT)
€12.70
(inc. VAT)
In Stock
- 610 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.064 | €10.32 | - |
| 25 - 45 | €1.868 | €9.34 | €4.90 |
| 50 - 95 | €1.24 | €6.20 | €41.20 |
| 100 - 245 | €1.18 | €5.90 | €88.40 |
| 250 + | €1.12 | €5.60 | €236.00 |
*price indicative
- RS Stock No.:
- 161-3709
- Mfr. Part No.:
- S8401-46
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Compatible Battery Size | CR2016, CR2025, CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Nylon | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Series | S8401 | |
| Length | 22.9mm | |
| Height | 6.6mm | |
| Diameter | 20mm | |
| Width | 16.9mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Compatible Battery Size CR2016, CR2025, CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Nylon | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Series S8401 | ||
Length 22.9mm | ||
Height 6.6mm | ||
Diameter 20mm | ||
Width 16.9mm | ||
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) Coin Cell Batteries.
Vertical for minimal PCB footprint.
Related links
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- RS PRO CR2032 Battery Holder Solder Tag
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
- Wurth Elektronik CR2016 CR2025 Battery Holder
- HARWIN CR1225, CR1216 Battery Holder Solder Tag
- HARWIN CR1216, CR1225 Battery Holder Solder Tag
