Keystone 9 V PP3 Battery Holder Solder Tag
- RS Stock No.:
- 172-5845
- Distrelec Article No.:
- 169-13-529
- Mfr. Part No.:
- 1294
- Manufacturer:
- Keystone
Subtotal (1 unit)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 172-5845
- Distrelec Article No.:
- 169-13-529
- Mfr. Part No.:
- 1294
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Glass Filled Nylon | |
| Termination Type | Solder Tag | |
| Width | 29.6mm | |
| Height | 20.3mm | |
| Length | 53.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Glass Filled Nylon | ||
Termination Type Solder Tag | ||
Width 29.6mm | ||
Height 20.3mm | ||
Length 53.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
PP3 Plastic Battery Holder
Battery holder for 9 V batteries consisting of a sturdy plastic box.
1 version 1294 for soldering onto a PCB (pin outputs)
Standards
UL
Related links
- Keystone 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Clip
- RS PRO 9 V PP3 Battery Holder Surface Mount
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
