RS PRO 9 V PP3 Battery Holder Surface Mount

Subtotal (1 unit)*

€1.17

(exc. VAT)

€1.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.17

*price indicative

RS Stock No.:
185-4793
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

9 V PP3

Sub Type

Battery Holder

Number of Cells

1

Mount Type

PCB

Body Material

Polypropylene

Termination Type

Surface Mount

Standards/Approvals

No

Series

RS PRO

Length

54.5mm

Height

20.7mm

Width

30mm

COO (Country of Origin):
CN
Battery Holder suitable 9V with PIN (PCB MOUNTED)

Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy