Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- RS Stock No.:
- 175-6074
- Mfr. Part No.:
- SN3-2PC
- Manufacturer:
- Takachi Electric Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6074
- Mfr. Part No.:
- SN3-2PC
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Through Hole | |
| Body Material | Polypropylene | |
| Termination Type | Button and Leaf Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Through Hole | ||
Body Material Polypropylene | ||
Termination Type Button and Leaf Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Battery holder for N, AAA, AA, C, D cell.
Lead wire type = 23 size.
P.C pin type = 6 size
Snap type = 7 size
Related links
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AAA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial C Battery Holder Button and Leaf Spring
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial BR1225 Battery Holder Button
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial 2 x CR2016 Battery Holder Button
- Takachi Electric Industrial SR44 Battery Holder Button
