Takachi Electric Industrial CR2430 Battery Holder Button

Temporarily out of stock
RS Stock No.:
175-6052
Mfr. Part No.:
HU2430
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

CR2430

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Through Hole

Body Material

Glass Filled Liquid Crystal Polymer

Termination Type

Button

Series

HU

Width

16.1mm

Standards/Approvals

No

Height

4.7mm

Length

33mm

COO (Country of Origin):
JP
Through hole mounting type.

Holder material is heat-resistant glass fiber filled LCP.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy