- RS Stock No.:
- 185-4608
- Manufacturer:
- RS PRO
32 Within 1 working day(s) (IE stock)
169 Within 2 working day(s) (EU stock)
Added
Price Each
€1.86
(exc. VAT)
€2.29
(inc. VAT)
Units | Per unit |
1 + | €1.86 |
- RS Stock No.:
- 185-4608
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO AA Battery Holder – 10 Cells
Take your device's power performance to the next level with RS PRO's Battery Holder. This robust holder is designed to securely fit 10 AA batteries for reliable power, with a polypropylene body that is highly resistant to moisture and wear. Spring-coiled and flat metal contacts press firmly against the battery terminals for maximum conductivity, so you can trust your device to run smoothly and optimally every time.
Features and Benefits
• Wire size: 26AWG
• PP resin holder
• 65C spring wire of 0.7mm
• Material PP resin
• Number of cells: 10
• PP resin holder
• 65C spring wire of 0.7mm
• Material PP resin
• Number of cells: 10
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
For Battery Size | AA |
Number of Cells | 10 |
Mount | Wire Lead |
Type | Battery Holder |
Dimensions | 78.5 x 58.5 x 29.8mm |